Mpe-Garry 432-3-004-X-KS0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 432 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1100VAC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mpe-Garry 432-3-004-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.