Mpe-Garry 433-2-010-X-KS0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.86mm |
| Insulation Material | Thermoplastic |
| Length | 15.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | BLC |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 433-2-010-X-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.