Mpe-Garry 434-1-003-X-KS0 technical specifications.
| Color | Black |
| Height | 3.86mm |
| Insulation Material | Thermoplastic |
| Length | 16.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | STL |
| Width | 9.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 434-1-003-X-KS0 to view detailed technical specifications.
No datasheet is available for this part.