Mpe-Garry 435-4-006-1-T-KS0 technical specifications.
| Height | 9.9mm |
| Insulation Material | Thermoplastic |
| Length | 12.7mm |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 435-4-006-1-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.