Mpe-Garry 437-2-004-0-T-KS0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 9.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 437-2-004-0-T-KS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.