Mpe-Garry 605-1-TX-XR technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Height | 2.4mm |
| Length | 11.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | BLC |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 605-1-TX-XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.