Mpe-Garry BL12-43AGG-010U technical specifications.
| Contact Material | Gold |
| Height | 5.45mm |
| Insulation Material | Thermoplastic |
| Length | 10.5mm |
| Pitch | 2mm |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry BL12-43AGG-010U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.