Mpe-Garry BL12-43GGG-005U technical specifications.
| Contact Material | Gold |
| Height | 7mm |
| Insulation Material | Thermoplastic |
| Length | 10.5mm |
| Pitch | 2mm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry BL12-43GGG-005U to view detailed technical specifications.
No datasheet is available for this part.