Mpe-Garry BL12-43GGG-020U technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.4mm |
| Length | 40.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.5mm |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry BL12-43GGG-020U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.