Mpe-Garry BL20-036U technical specifications.
| Contact Material | Copper |
| Height | 10mm |
| Insulation Material | Thermoplastic |
| Length | 45.72mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry BL20-036U to view detailed technical specifications.
No datasheet is available for this part.