Mpe-Garry STL1-1470AGT-007U technical specifications.
| Contact Material | Copper Alloy |
| Insulation Material | Thermoplastic |
| Length | 17.78mm |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry STL1-1470AGT-007U to view detailed technical specifications.
No datasheet is available for this part.