
MPR 13510830 technical specifications.
| Wheel Diameter | 200mm |
| Load Capacity | 250kg |
| Application | Industrial |
| Tyre Material | Polychoc |
| Features | Corrosion Resistant |
| Hub Material | Polychoc |
| RoHS | Not Compliant |
Download the complete datasheet for MPR 13510830 to view detailed technical specifications.
No datasheet is available for this part.