
MQP Electronics AD44 technical specifications.
| Mount | Socket |
| Number of Contacts | 40 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for MQP Electronics AD44 to view detailed technical specifications.
No datasheet is available for this part.
