
MQP (ELECTRONICS) AD48 IC & Component Socket, Adaptor, 32 Contacts, 0.6 "
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Mount | Socket |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.6inch |
| Termination | Through Hole |
| RoHS | Compliant |
