
MQP (ELECTRONICS) AD63 IC & Component Socket, Adaptor, 32 Contacts, 0.6 "
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MQP Electronics AD63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for MQP Electronics AD63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
