MSL Enterprises 10E3-02106 technical specifications.
| Cable Type | Molded |
| Wire Size | 30AWG |
| Connector Type A | IEEE 1394 |
| Connector Type B | IEEE 1394 |
| Gender | M-M |
Download the complete datasheet for MSL Enterprises 10E3-02106 to view detailed technical specifications.
No datasheet is available for this part.