Cable Assembly Keyboard 0.152m 28AWG 6 POS Mini-DIN to 5 POS DIN Circular F-M
MSL Enterprises 10I5-012HF technical specifications.
| Cable Type | Keyboard |
| Wire Size | 28AWG |
| Connector Type A | 6POS Mini-DIN |
| Connector Type B | 5POS DIN Circular |
| Gender | F-M |
Download the complete datasheet for MSL Enterprises 10I5-012HF to view detailed technical specifications.
No datasheet is available for this part.