Cable Assembly UTP 0.914m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
MSL Enterprises 10X5-82103 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
Download the complete datasheet for MSL Enterprises 10X5-82103 to view detailed technical specifications.
No datasheet is available for this part.