Cable Assembly UTP 2.133m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
MSL Enterprises 10X8-226-07 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MSL Enterprises 10X8-226-07 to view detailed technical specifications.
No datasheet is available for this part.