MSL Enterprises 30D1-05100-R technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Number of Rows | 2/2 |
| Shell Size | E/B |
| Product Depth (mm) | 62.5 |
| Type | D-Subminiature Adapter |
| Contact Gender | M/M |
| Number of Contacts | 9/25 |
| ECCN | EAR99 |
Download the complete datasheet for MSL Enterprises 30D1-05100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.