MSL Enterprises 30D1-08400 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Number of Rows | 2/2 |
| Shell Size | E/E |
| Product Depth (mm) | 49.8 |
| Type | D-Sub Gender Changer |
| Contact Gender | F/F |
| Number of Contacts | 9/9 |
| ECCN | EAR99 |
Download the complete datasheet for MSL Enterprises 30D1-08400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.