MSL Enterprises 30HM-01400 technical specifications.
| Type | HDMI Adapter |
| Gender | F/F |
| Number of Contacts | 19/19 |
| Body Orientation | Straight |
| Number of Ports | 1 |
Download the complete datasheet for MSL Enterprises 30HM-01400 to view detailed technical specifications.
No datasheet is available for this part.