MSL Enterprises 31D1-17400-R technical specifications.
| Cable Type | Insulated Wire |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | D-Subminiature |
| Gender | F-F |
Download the complete datasheet for MSL Enterprises 31D1-17400-R to view detailed technical specifications.
No datasheet is available for this part.