MSF-Vathauer Antriebstechnik VECTOR eco 0.09 0.09 kW 1-phase frequency inverter, 230 Vac to , 10 100001 0115
Checking distributor stock and pricing after the page loads.
| Height | 250mm |
| Output Current | 1A |
| Output Power | 90W |
| Ratings | IP44 |
| Width | 112mm |
| RoHS | Not Compliant |