MSF-Vathauer Antriebstechnik Vec eco 180/2-1-44-G1 1-phase frequency inverter, to , 10 100001 0117
Mst-Technik 101000010117 technical specifications.
| Height | 250mm |
| Output Current | 1.3A |
| Output Power | 180W |
| Ratings | IP44 |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mst-Technik 101000010117 to view detailed technical specifications.
No datasheet is available for this part.