MSF-Vathauer Antriebstechnik VECTOR eco 0.55 0.55 kW 1-phase frequency inverter, 230 Vac to , 10 100001 0120
Mst-Technik 101000010120 technical specifications.
| Height | 250mm |
| Output Power | 550W |
| Ratings | IP44 |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mst-Technik 101000010120 to view detailed technical specifications.
No datasheet is available for this part.