Mst-Technik 101000010121 technical specifications.
| Height | 250mm |
| Output Current | 4A |
| Output Power | 750W |
| Ratings | IP44 |
| Width | 112mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mst-Technik 101000010121 to view detailed technical specifications.
No datasheet is available for this part.