
Frequency inverter MSF-Vathauer Antriebstechnik VECTOR Basic 370/2-1-44-G5 0.3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mst-Technik 101000010314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 220mm |
| Input Offset Voltage (Vos) | 230V |
| Ratings | IP44 |
| Width | 108.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mst-Technik 101000010314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
