MTE MAPP0482D technical specifications.
| Product Height (mm) | 590.55 |
| Product Length (mm) | 387.35 |
| Product Weight (g) | 219080 |
| Product Depth (mm) | 401.32 |
| Type | Harmonic Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 45°C |
| Cage Code | 6Z539 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTE MAPP0482D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.