MTM Power HMA30T515 technical specifications.
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Efficiency | 68% |
| Height | 113mm |
| Length | 70mm |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 15V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | -15V |
| Voltage - Output 3 | 15V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTM Power HMA30T515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
