MTM Power HSA50 S24. technical specifications.
| Current - Output 1 | 2.1A |
| Efficiency | 85% |
| Height | 115mm |
| Length | 75mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 100V |
| Min Input Voltage | 375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.1A |
| Max Output Power | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 650g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTM Power HSA50 S24. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
