MTM Power PMA30S05 technical specifications.
| Current - Output 1 | 6A |
| Depth | 90.5mm |
| Efficiency | 70% |
| Height | 33.5mm |
| Length | 90.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PMA30S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
