MTM Power PMA6S24 technical specifications.
| Current - Output 1 | 250mA |
| Depth | 50.8mm |
| Efficiency | 73% |
| Height | 20mm |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 353V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 250mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 100g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PMA6S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
