MTM Power PMAS48S48 technical specifications.
| Depth | 90.5mm |
| Efficiency | 83% |
| Height | 33.5mm |
| Length | 90.5mm |
| Max Output Current | 1A |
| Max Output Power | 48W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PMAS48S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.