Mtronpti ATS-49-20.000MHZ technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series Resistance | 50R |
| RoHS | Unconfirmed |
Download the complete datasheet for Mtronpti ATS-49-20.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.