
Mtronpti ATS-49-R-14.7456MHZ technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti ATS-49-R-14.7456MHZ to view detailed technical specifications.
No datasheet is available for this part.
