Mtronpti ATS-49-R24.0000MHZ technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti ATS-49-R24.0000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.