
Mtronpti ATSM-49-11.0592MHZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Length | 11.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mtronpti ATSM-49-11.0592MHZ to view detailed technical specifications.
No datasheet is available for this part.
