
Mtronpti ATSM-49-14.31818MHZ technical specifications.
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Mtronpti ATSM-49-14.31818MHZ to view detailed technical specifications.
No datasheet is available for this part.
