Mtronpti HC-49U/N-R2.0000MHZ technical specifications.
| Depth | 13mm |
| Frequency | 2MHz |
| Frequency Stability | 50ppm |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti HC-49U/N-R2.0000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.