The SX2050-R-10.0000MHZTR is a 10MHz crystal oscillator with a frequency stability of 100ppm and a frequency tolerance of 50ppm. It has a low load capacitance of 18pF and a series resistance of 50 ohms. This oscillator is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -20°C to 70°C.
Mtronpti SX2050-R-10.0000MHZTR technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti SX2050-R-10.0000MHZTR to view detailed technical specifications.
No datasheet is available for this part.