Mtronpti SX2050-R20.0000MHZ technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Length | 13mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti SX2050-R20.0000MHZ to view detailed technical specifications.
No datasheet is available for this part.