Mtronpti UVC13RLN350.0MHZ technical specifications.
| Depth | 5mm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti UVC13RLN350.0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.