Mueller Electric BU-00233-BLK technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-00233-BLK to view detailed technical specifications.
No datasheet is available for this part.