
This connector features a brass body with a black color, nickel-plated bronze and brass contacts, and an ABS insulation material. It has a current rating of 15A and is available in a free hanging or through-hole mount configuration. The connector is packaged in bulk and has a straight orientation. It is not RoHS compliant and the reach SVHC compliance status is unknown.
Mueller Electric BU-00245-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 41.3mm |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BU |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00245-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.