
The BU Series connector features a brass body with a red color and bronze and brass contact material, plated with nickel. It has a maximum current rating of 15A and is designed for free hanging or cable mount applications. The connector is insulated with ABS material on the non-mating end and has a straight orientation. It is available in bulk packaging and is not RoHS compliant.
Mueller Electric BU-00245-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 41.3mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BU |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00245-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
