
The BU Series 15A Free Hanging Male Connector is a single-contact connector made from brass with a bronze and brass contact material. It features a nickel plating and is available in a red color. The connector has a maximum current rating of 15A and is designed for free hanging or cable mounting. It is packaged in bulk and is not RoHS compliant.
Mueller Electric BU-00246-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Length | 1.48inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00246-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.