Mueller Electric BU-00281-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | Nylon |
| Mount | Standard |
| Series | BU |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00281-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.