
Mueller Electric BU-1120-A-24-BLK technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-1120-A-24-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.