Mueller Electric BU-1150-C-60-BLK technical specifications.
| Connector Type A | Clip |
| Connector Type B | BNC |
| Max Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Mueller Electric BU-1150-C-60-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.